
19.509 | |
|---|---|
DigiKey Part Number | 2291-19.509-ND |
Manufacturer | |
Manufacturer Product Number | 19.509 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG9 Silver |
Datasheet | Datasheet |
Category | Thread Size PG9 |
Manufacturer Jacob GmbH | Thread Length 0.236" (6.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 8,45200 € | 84,52 € |
| 25 | 7,92240 € | 198,06 € |
| 50 | 7,54400 € | 377,20 € |
| 100 | 7,18400 € | 718,40 € |
| 300 | 6,64850 € | 1.994,55 € |
| 500 | 6,41334 € | 3.206,67 € |
| 1.000 | 6,10762 € | 6.107,62 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

