
19.507 | |
|---|---|
DigiKey Part Number | 2291-19.507-ND |
Manufacturer | |
Manufacturer Product Number | 19.507 |
Description | KLEMMBACKEN CABLE GLAND BRASS PG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG7 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.217" (5.50mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.197" (5.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,51000 € | 9,51 € |
| 10 | 8,08300 € | 80,83 € |
| 25 | 7,57600 € | 189,40 € |
| 50 | 7,21420 € | 360,71 € |
| 100 | 6,87000 € | 687,00 € |
| 300 | 6,35783 € | 1.907,35 € |
| 500 | 6,13296 € | 3.066,48 € |
| 1.000 | 5,84061 € | 5.840,61 € |
| Unit Price without VAT: | 9,51000 € |
|---|---|
| Unit Price with VAT: | 11,31690 € |

