
19.009 | |
|---|---|
DigiKey Part Number | 2291-19.009-ND |
Manufacturer | |
Manufacturer Product Number | 19.009 |
Description | KOMPAKT PRESSURE SCREW NICKEL-PL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pressure-compensation Element For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pressure-compensation Element | |
For Use With/Related Products | - | |
Material | Brass, Nickel Plated | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,51040 € | 751,04 € |
| Unit Price without VAT: | 7,51040 € |
|---|---|
| Unit Price with VAT: | 8,93738 € |

