
163 MGG | |
|---|---|
DigiKey Part Number | 2291-163MGG-ND |
Manufacturer | |
Manufacturer Product Number | 163 MGG |
Description | TWISTING SLEEVE CLOSED M63 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) M63x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M63x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.787" (20.00mm) |
Packaging Bag | Material Polyethylene (PE) |
Part Status Active | Color Gray |
Type Cable Grip | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.945" (24.00mm) | Operating Temperature -30°C ~ 90°C |
Outside Cable Diameter (Max) 1.693" (43.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,67300 € | 26,73 € |
| 30 | 2,47333 € | 74,20 € |
| 50 | 2,38580 € | 119,29 € |
| 100 | 2,27190 € | 227,19 € |
| 250 | 2,12956 € | 532,39 € |
| 500 | 2,02794 € | 1.013,97 € |
| 1.000 | 1,93119 € | 1.931,19 € |
| 2.500 | 1,81040 € | 4.526,00 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

