
140 MG | |
|---|---|
DigiKey Part Number | 2291-140MG-ND |
Manufacturer | |
Manufacturer Product Number | 140 MG |
Description | TWISTING SLEEVE WITH HOLE M40 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) M40x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M40x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.630" (16.00mm) |
Packaging Bag | Material Polyethylene (PE) |
Part Status Active | Color Gray |
Type Cable Grip | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.630" (16.00mm) | Operating Temperature -30°C ~ 90°C |
Outside Cable Diameter (Max) 0.846" (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,82000 € | 20,50 € |
| 50 | 0,78060 € | 39,03 € |
| 100 | 0,74320 € | 74,32 € |
| 250 | 0,69668 € | 174,17 € |
| 500 | 0,66342 € | 331,71 € |
| 1.000 | 0,63174 € | 631,74 € |
| 2.500 | 0,59219 € | 1.480,47 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

