
132 MGG | |
|---|---|
DigiKey Part Number | 2291-132MGG-ND |
Manufacturer | |
Manufacturer Product Number | 132 MGG |
Description | TWISTING SLEEVE CLOSED M32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) M32x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.650" (16.50mm) | |
Thread Size | M32x1.5 | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyethylene (PE) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,73800 € | 7,38 € |
| 25 | 0,69080 € | 17,27 € |
| 50 | 0,65780 € | 32,89 € |
| 100 | 0,62640 € | 62,64 € |
| 250 | 0,58712 € | 146,78 € |
| 500 | 0,55908 € | 279,54 € |
| 1.000 | 0,53238 € | 532,38 € |
| 2.500 | 0,49905 € | 1.247,62 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

