
121 G | |
|---|---|
DigiKey Part Number | 2291-121G-ND |
Manufacturer | |
Manufacturer Product Number | 121 G |
Description | TWISTING SLEEVE WITH HOLE PG 21 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | PG21 | |
Thread Length | 0.492" (12.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyethylene (PE) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,56600 € | 14,15 € |
| 50 | 0,53880 € | 26,94 € |
| 100 | 0,51310 € | 51,31 € |
| 300 | 0,47477 € | 142,43 € |
| 500 | 0,45792 € | 228,96 € |
| 1.000 | 0,43605 € | 436,05 € |
| 2.500 | 0,40875 € | 1.021,88 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

