
120 MGG | |
|---|---|
DigiKey Part Number | 2291-120MGG-ND |
Manufacturer | |
Manufacturer Product Number | 120 MGG |
Description | TWISTING SLEEVE CLOSED M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) M20x1.5 Gray |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Polyethylene (PE) |
Part Status Active | Color Gray |
Type Cable Grip | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.276" (7.00mm) | Operating Temperature -30°C ~ 90°C |
Outside Cable Diameter (Max) 0.413" (10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26220 € | 13,11 € |
| 200 | 0,23755 € | 47,51 € |
| 400 | 0,22620 € | 90,48 € |
| 600 | 0,21982 € | 131,89 € |
| 1.000 | 0,21202 € | 212,02 € |
| 2.600 | 0,19819 € | 515,29 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

