
113 GG | |
|---|---|
DigiKey Part Number | 2291-113GG-ND |
Manufacturer | |
Manufacturer Product Number | 113 GG |
Description | TWISTING SLEEVE CLOSED PG 13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) PG13.5 Gray |
Datasheet | Datasheet |
Category | Thread Size PG13.5 |
Manufacturer Jacob GmbH | Thread Length 0.417" (10.60mm) |
Packaging Bag | Material Polyethylene (PE) |
Part Status Active | Color Gray |
Type Cable Grip | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.354" (9.00mm) | Operating Temperature -30°C ~ 90°C |
Outside Cable Diameter (Max) 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35000 € | 8,75 € |
| 50 | 0,33320 € | 16,66 € |
| 200 | 0,30210 € | 60,42 € |
| 400 | 0,28765 € | 115,06 € |
| 600 | 0,27953 € | 167,72 € |
| 1.000 | 0,26963 € | 269,63 € |
| 2.600 | 0,25204 € | 655,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

