
112 MG | |
|---|---|
DigiKey Part Number | 2291-112MG-ND |
Manufacturer | |
Manufacturer Product Number | 112 MG |
Description | TWISTING SLEEVE WITH HOLE M12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) M12x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyethylene (PE) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,22480 € | 5,62 € |
| 50 | 0,21400 € | 10,70 € |
| 200 | 0,19395 € | 38,79 € |
| 400 | 0,18468 € | 73,87 € |
| 600 | 0,17947 € | 107,68 € |
| 1.000 | 0,17310 € | 173,10 € |
| 2.600 | 0,16181 € | 420,71 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

