
111 G | |
|---|---|
DigiKey Part Number | 2291-111G-ND |
Manufacturer | |
Manufacturer Product Number | 111 G |
Description | TWISTING SLEEVE WITH HOLE PG 11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.350" (8.89mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyethylene (PE) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,26540 € | 13,27 € |
| 200 | 0,24055 € | 48,11 € |
| 400 | 0,22905 € | 91,62 € |
| 600 | 0,22258 € | 133,55 € |
| 1.000 | 0,21469 € | 214,69 € |
| 2.600 | 0,20069 € | 521,79 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

