
109 G | |
|---|---|
DigiKey Part Number | 2291-109G-ND |
Manufacturer | |
Manufacturer Product Number | 109 G |
Description | TWISTING SLEEVE WITH HOLE PG 9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyethylene (PE) PG9 Gray |
Datasheet | Datasheet |
Category | Thread Size PG9 |
Manufacturer Jacob GmbH | Thread Length 0.319" (8.10mm) |
Packaging Bag | Material Polyethylene (PE) |
Part Status Active | Color Gray |
Type Cable Grip | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.236" (6.00mm) | Operating Temperature -30°C ~ 90°C |
Outside Cable Diameter (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23820 € | 11,91 € |
| 200 | 0,21585 € | 43,17 € |
| 400 | 0,20555 € | 82,22 € |
| 600 | 0,19973 € | 119,84 € |
| 1.000 | 0,19266 € | 192,66 € |
| 2.600 | 0,18009 € | 468,23 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

