Cable Gland Brass, Nickel Plated 1" NPT Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102913

DigiKey Part Number
2291-102913-ND
Manufacturer
Manufacturer Product Number
102913
Description
WADI CABLE GLAND PIPE THREAD 1"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated 1" NPT Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
1.004" (25.50mm)
Manufacturer
Jacob GmbH
Thread Size
1" NPT
Series
Thread Length
0.433" (11.00mm)
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Color
Silver
Type
Cable Gland
Ingress Protection
IP65 - Dust Tight, Water Resistant
Outside Cable Diameter (Min)
0.709" (18.01mm)
Operating Temperature
-30°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2538,87200 €971,80 €
Manufacturers Standard Package
Unit Price without VAT:38,87200 €
Unit Price with VAT:46,25768 €