
1010M80 | |
|---|---|
DigiKey Part Number | 2291-1010M80-ND |
Manufacturer | |
Manufacturer Product Number | 1010M80 |
Description | CABLE GLAND 53-60MM M80 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M80x2 Silver |
Datasheet | Datasheet |
Category | Thread Size M80x2 |
Manufacturer Jacob GmbH | Thread Length 0.709" (18.01mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Cable Gland | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Min) 2.087" (53.00mm) | Base Product Number |
Outside Cable Diameter (Max) 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,32000 € | 132,32 € |
| Unit Price without VAT: | 132,32000 € |
|---|---|
| Unit Price with VAT: | 157,46080 € |

