
1010M75/1 | |
|---|---|
DigiKey Part Number | 2291-1010M75/1-ND |
Manufacturer | |
Manufacturer Product Number | 1010M75/1 |
Description | CABLE GLAND 48-55MM M75 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M75x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Size M75x1.5 |
Manufacturer Jacob GmbH | Thread Length 0.709" (18.01mm) |
Series | Material Brass, Nickel Plated |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Cable Gland | Operating Temperature -30°C ~ 100°C |
Outside Cable Diameter (Min) 1.890" (48.00mm) | Base Product Number |
Outside Cable Diameter (Max) 2.165" (55.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,10000 € | 119,10 € |
| Unit Price without VAT: | 119,10000 € |
|---|---|
| Unit Price with VAT: | 141,72900 € |

