
101085 | |
|---|---|
DigiKey Part Number | 2291-101085-ND |
Manufacturer | |
Manufacturer Product Number | 101085 |
Description | WADI CABLE GLAND PIPE THREAD 2 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated 2 1/2" NPT Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.890" (48.00mm) | |
Outside Cable Diameter (Max) | 2.165" (55.00mm) | |
Thread Size | 2 1/2" NPT | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,49000 € | 163,49 € |
| Unit Price without VAT: | 163,49000 € |
|---|---|
| Unit Price with VAT: | 194,55310 € |

