
101048M63 | |
|---|---|
DigiKey Part Number | 2291-101048M63-ND |
Manufacturer | |
Manufacturer Product Number | 101048M63 |
Description | WADI CABLE GLAND METRIC - NICKEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.929" (49.00mm) |
Manufacturer Jacob GmbH | Thread Size M63x1.5 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 1.575" (40.00mm) | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 98,06600 € | 490,33 € |
| Unit Price without VAT: | 98,06600 € |
|---|---|
| Unit Price with VAT: | 116,69854 € |

