
101042M50 | |
|---|---|
DigiKey Part Number | 2291-101042M50-ND |
Manufacturer | |
Manufacturer Product Number | 101042M50 |
Description | WADI CABLE GLAND METRIC - NICKEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.752" (44.50mm) |
Manufacturer Jacob GmbH | Thread Size M50x1.5 |
Series | Thread Length 0.394" (10.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 1.496" (38.00mm) | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 77,27600 € | 386,38 € |
| Unit Price without VAT: | 77,27600 € |
|---|---|
| Unit Price with VAT: | 91,95844 € |

