
101036M40 | |
|---|---|
DigiKey Part Number | 2291-101036M40-ND |
Manufacturer | |
Manufacturer Product Number | 101036M40 |
Description | WADI CABLE GLAND METRIC - NICKEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M40x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 1.358" (34.50mm) |
Manufacturer Jacob GmbH | Thread Size M40x1.5 |
Series | Thread Length 0.315" (8.00mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 1.063" (27.00mm) | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,97100 € | 369,71 € |
| Unit Price without VAT: | 36,97100 € |
|---|---|
| Unit Price with VAT: | 43,99549 € |

