
101021 | |
|---|---|
DigiKey Part Number | 2291-101021-ND |
Manufacturer | |
Manufacturer Product Number | 101021 |
Description | WADI CABLE GLAND PG - NICKEL PLA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.295" (7.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,44620 € | 672,31 € |
| Unit Price without VAT: | 13,44620 € |
|---|---|
| Unit Price with VAT: | 16,00098 € |

