
101016M20ES | |
|---|---|
DigiKey Part Number | 2291-101016M20ES-ND |
Manufacturer | |
Manufacturer Product Number | 101016M20ES |
Description | WADI CABLE GLAND METRIC - STAINL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M20x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.591" (15.00mm) |
Manufacturer Jacob GmbH | Thread Size M20x1.5 |
Series | Thread Length 0.236" (6.00mm) |
Packaging Bag | Material Stainless Steel |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP65 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,24060 € | 1.212,03 € |
| Unit Price without VAT: | 24,24060 € |
|---|---|
| Unit Price with VAT: | 28,84631 € |

