
10.2015 | |
|---|---|
DigiKey Part Number | 2291-10.2015-ND |
Manufacturer | |
Manufacturer Product Number | 10.2015 |
Description | SCREW PLUG M20X1,5 - BRASS CUZN3 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M20 Thread | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65400 € | 8,27 € |
| 10 | 1,54900 € | 15,49 € |
| 25 | 1,42560 € | 35,64 € |
| 50 | 1,34440 € | 67,22 € |
| 100 | 1,27180 € | 127,18 € |
| 300 | 1,17213 € | 351,64 € |
| 500 | 1,13142 € | 565,71 € |
| 1.000 | 1,08121 € | 1.081,21 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

