
06321M25MU | |
|---|---|
DigiKey Part Number | 2291-06321M25MU-ND |
Manufacturer | |
Manufacturer Product Number | 06321M25MU |
Description | ADAPTER M25/PG21 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Brass, Nickel Plated | |
Features | M25 to PG21 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,75000 € | 27,50 € |
| 25 | 2,57720 € | 64,43 € |
| 50 | 2,45420 € | 122,71 € |
| 100 | 2,33700 € | 233,70 € |
| 250 | 2,19060 € | 547,65 € |
| 500 | 2,08608 € | 1.043,04 € |
| 1.000 | 1,98656 € | 1.986,56 € |
| 2.500 | 1,86231 € | 4.655,77 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |


