
JPSP10ZRLCE000D48 | |
|---|---|
DigiKey Part Number | 3227-JPSP10ZRLCE000D48-ND |
Manufacturer | |
Manufacturer Product Number | JPSP10ZRLCE000D48 |
Description | SFP+ 10G DWDM 80KM E-TEMP - CH48 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10.3Gbps 1546.5nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Fiber Resources (Wuhan), Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10.3Gbps | |
Wavelength | 1546.5nm | |
Applications | Ethernet | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 351,87500 € | 703,75 € |
| 10 | 338,33800 € | 3.383,38 € |
| Unit Price without VAT: | 351,87500 € |
|---|---|
| Unit Price with VAT: | 418,73125 € |

