Transceiver Module Ethernet 10.3Gbps 1546.5nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPSP10ZRLCE000D24

DigiKey Part Number
3227-JPSP10ZRLCE000D24-ND
Manufacturer
Manufacturer Product Number
JPSP10ZRLCE000D24
Description
SFP+ 10G DWDM 80KM E-TEMP - CH24
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 10.3Gbps 1546.5nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Fiber Resources (Wuhan), Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
10.3Gbps
Wavelength
1546.5nm
Applications
Ethernet
Voltage - Supply
3.135V ~ 3.465V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2347,50000 €695,00 €
10334,13100 €3.341,31 €
Unit Price without VAT:347,50000 €
Unit Price with VAT:413,52500 €