
JPSP10S3LCE000L85 | |
|---|---|
DigiKey Part Number | 3227-JPSP10S3LCE000L85-ND |
Manufacturer | |
Manufacturer Product Number | JPSP10S3LCE000L85 |
Description | SFP+ 10GBASE-SR/SW, 850NM MMF EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.709Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP+, MSA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Fiber Resources (Wuhan), Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10.709Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+, MSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| 10 | 26,25500 € | 262,55 € |
| 100 | 22,79590 € | 2.279,59 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 38,37750 € |

