Transceiver Module Ethernet, Fibre Channel 10.709Gbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP+, MSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JPSP10LRLCE000L13

DigiKey Part Number
3227-JPSP10LRLCE000L13-ND
Manufacturer
Manufacturer Product Number
JPSP10LRLCE000L13
Description
SFP+ 10GBASE-LR/LW / I-64.1 / 10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 10.709Gbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP+, MSA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Fiber Resources (Wuhan), Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
10.709Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.1V ~ 3.5V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+, MSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,21000 €43,21 €
1035,63700 €356,37 €
10031,27170 €3.127,17 €
Manufacturers Standard Package
Unit Price without VAT:43,21000 €
Unit Price with VAT:51,41990 €