
JPSP10LRLCC000C27 | |
|---|---|
DigiKey Part Number | 3227-JPSP10LRLCC000C27-ND |
Manufacturer | |
Manufacturer Product Number | JPSP10LRLCC000C27 |
Description | SFP+ 10G CWDM 1270NM - 1330NM 10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5 ~ 11.3Gbps 3.1V ~ 3.45V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Fiber Resources (Wuhan), Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 8.5 ~ 11.3Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.45V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,20300 € | 352,03 € |
| Unit Price without VAT: | 35,20300 € |
|---|---|
| Unit Price with VAT: | 41,89157 € |

