
JPSP10L2LCC000C41 | |
|---|---|
DigiKey Part Number | 3227-JPSP10L2LCC000C41-ND |
Manufacturer | |
Manufacturer Product Number | JPSP10L2LCC000C41 |
Description | SFP+ 10G CWDM 1270NM - 1330NM 20 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 8.5 ~ 11.3Gbps 3.1V ~ 3.45V Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Advanced Fiber Resources (Wuhan), Ltd. | Voltage - Supply 3.1V ~ 3.45V |
Packaging Bulk | Mounting Type Pluggable, SFP+ |
Part Status Active | Base Product Number |
Data Rate 8.5 ~ 11.3Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,33200 € | 523,32 € |
| Unit Price without VAT: | 52,33200 € |
|---|---|
| Unit Price with VAT: | 62,27508 € |

