
JPSB10L2LCC000L23 | |
|---|---|
DigiKey Part Number | 3227-JPSB10L2LCC000L23-ND |
Manufacturer | |
Manufacturer Product Number | JPSB10L2LCC000L23 |
Description | SFP+ 10G BIDI TX 1270NM / RX1330 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 1270nm 3.1V ~ 3.5V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Fiber Resources (Wuhan), Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1270nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,22000 € | 51,22 € |
| 10 | 42,55200 € | 425,52 € |
| 100 | 37,55830 € | 3.755,83 € |
| Unit Price without VAT: | 51,22000 € |
|---|---|
| Unit Price with VAT: | 60,95180 € |

