
JPS825S1LCE000L85 | |
|---|---|
DigiKey Part Number | 3227-JPS825S1LCE000L85-ND |
Manufacturer | |
Manufacturer Product Number | JPS825S1LCE000L85 |
Description | SFP28 25G SR, 850NM MMF, EXTENDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 28.05Gbps 850nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Fiber Resources (Wuhan), Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 28.05Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,86000 € | 74,86 € |
| 10 | 63,19700 € | 631,97 € |
| 100 | 56,49640 € | 5.649,64 € |
| Unit Price without VAT: | 74,86000 € |
|---|---|
| Unit Price with VAT: | 89,08340 € |

