
JP-EDFA-CFP2-2020 | |
|---|---|
DigiKey Part Number | 3227-JP-EDFA-CFP2-2020-ND |
Manufacturer | |
Manufacturer Product Number | JP-EDFA-CFP2-2020 |
Description | CFP2 PLUGGABLE EDFA, 20DB GAIN - |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Optical 1545nm 3.1V ~ 3.5V Pluggable, CFP |
Datasheet | Datasheet |
Category | Applications Optical |
Manufacturer Advanced Fiber Resources (Wuhan), Ltd. | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Mounting Type Pluggable, CFP |
Part Status Active | Base Product Number |
Wavelength 1545nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.520,22000 € | 1.520,22 € |
| Unit Price without VAT: | 1.520,22000 € |
|---|---|
| Unit Price with VAT: | 1.809,06180 € |

