JA3D-C1001142 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Lumas AM Polymers
In Stock: 10
Unit Price: 69,87000 €
Datasheet
MFG_TPE-SEBS-1300-BLK_2.85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_TPE-SEBS-1300-BLK_2.85
Jabil Launches Custom Materials for Additive Manufacturing
End to End Solutions for Additive Manufacturing

JA3D-C1001142

DigiKey Part Number
2646-JA3D-C1001142-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001142
Description
SEBS 1300 95A BLK, 2.85MM, 1KG S
Customer Reference
Detailed Description
3D Printing Filament Black TPE (Thermoplastic Elastomer) 0.112" (2.85mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Filament Material
TPE (Thermoplastic Elastomer)
Color
Black
Filament Diameter
0.112" (2.85mm)
Tensile Strength
11Mpa
Flex Strength
-
Density
1.05g/cm³
Operating Temperature
230°C ~ 270°C
Features
Elastomeric, Wear & Friction
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes