


DK01002JS | |
|---|---|
DigiKey Part Number | 3534-DK01002JS-ND |
Manufacturer | |
Manufacturer Product Number | DK01002JS |
Description | DRILL BIT CARBIDE 1.02MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Drill Bit Carbide 0.040" (1.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jabil Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | End Mill, Ball | |
Diameter - Bit | 0.040" (1.02mm) | |
Diameter - Shank | 0.157" (4.00mm) | |
Material | Carbide | |
Number of Flutes | 2 | |
Flute Radius | 0.5mm | |
Length - Flute | 2.0mm | |
Length - Overall | 45.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |

