Diode 2500 V 1263A Clamp On W2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1263YC250

DigiKey Part Number
238-W1263YC250-ND
Manufacturer
Manufacturer Product Number
W1263YC250
Description
DIODE STANDARD 2500V 1263A W2
Customer Reference
Detailed Description
Diode 2500 V 1263A Clamp On W2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
2500 V
Current - Average Rectified (Io)
1263A
Voltage - Forward (Vf) (Max) @ If
2.12 V @ 3770 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
17 µs
Current - Reverse Leakage @ Vr
30 mA @ 2500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
W2
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.