
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4200 V | |
Current - Average Rectified (Io) | 1185A | |
Voltage - Forward (Vf) (Max) @ If | 2.4 V @ 2420 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 4200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | W4 | |
Operating Temperature - Junction | -55°C ~ 160°C | |
Base Product Number |

