Diode 1200 V 944A Clamp On W1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W0944WC120

DigiKey Part Number
238-W0944WC120-ND
Manufacturer
Manufacturer Product Number
W0944WC120
Description
DIODE STANDARD 1200V 944A W1
Customer Reference
Detailed Description
Diode 1200 V 944A Clamp On W1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
944A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 1930 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
W1
Operating Temperature - Junction
-40°C ~ 190°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,81000 €77,81 €
Unit Price without VAT:77,81000 €
Unit Price with VAT:92,59390 €