
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 210A | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 430nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V2-PAK | |
Supplier Device Package | V2-PAK | |
Base Product Number |

