VUE75-06NO7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO86-12NO7

DigiKey Part Number
VUO86-12NO7-ND
Manufacturer
Manufacturer Product Number
VUO86-12NO7
Description
BRIDGE RECT 3P 1.2KV 86A ECOPAC1
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount ECO-PAC1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
86 A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 30 A
Current - Reverse Leakage @ Vr
40 µA @ 1200 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
ECO-PAC1
Supplier Device Package
ECO-PAC1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,28000 €16,28 €
2510,39120 €259,78 €
1009,04830 €904,83 €
Manufacturers Standard Package
Unit Price without VAT:16,28000 €
Unit Price with VAT:19,37320 €