Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount PWS-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO82-16NO7

DigiKey Part Number
VUO82-16NO7-ND
Manufacturer
Manufacturer Product Number
VUO82-16NO7
Description
BRIDGE RECT 3P 1.6KV 88A PWS-D
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount PWS-D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
88 A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 150 A
Current - Reverse Leakage @ Vr
300 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-D
Supplier Device Package
PWS-D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,35000 €38,35 €
1028,73500 €287,35 €
10025,13670 €2.513,67 €
Manufacturers Standard Package
Unit Price without VAT:38,35000 €
Unit Price with VAT:45,63650 €