Bridge Rectifier Three Phase Standard 800 V Chassis Mount V1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO80-08NO1

DigiKey Part Number
VUO80-08NO1-ND
Manufacturer
Manufacturer Product Number
VUO80-08NO1
Description
BRIDGE RECT 3PHASE 800V 82A V1-A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V Chassis Mount V1-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
82 A
Voltage - Forward (Vf) (Max) @ If
1.14 V @ 30 A
Current - Reverse Leakage @ Vr
40 µA @ 800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
V1-A
Supplier Device Package
V1-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
131,48000 €31,48 €
2421,18292 €508,39 €
12018,93042 €2.271,65 €
Manufacturers Standard Package
Unit Price without VAT:31,48000 €
Unit Price with VAT:37,46120 €