
VUO68-14NO7 | |
|---|---|
DigiKey Part Number | VUO68-14NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO68-14NO7 |
Description | BRIDGE RECT 3P 1.4KV 68A ECOPAC1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount ECO-PAC1 |
EDA/CAD Models | VUO68-14NO7 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 60 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 40 µA @ 1400 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case ECO-PAC1 |
Technology Standard | Supplier Device Package ECO-PAC1 |
Voltage - Peak Reverse (Max) 1.4 kV | Base Product Number |
Current - Average Rectified (Io) 68 A |

