
VUO64-16NO7 | |
|---|---|
DigiKey Part Number | VUO64-16NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO64-16NO7 |
Description | BRIDGE RECT 3P 1.6KV PWS-D-FLAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount PWS-D-Flat |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 60 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 40 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case PWS-D Flat |
Technology Standard | Supplier Device Package PWS-D-Flat |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,31600 € | 323,16 € |
| Unit Price without VAT: | 32,31600 € |
|---|---|
| Unit Price with VAT: | 38,45604 € |

