Image for VUO60-14NO3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO60-14NO3

DigiKey Part Number
VUO60-14NO3-ND
Manufacturer
Manufacturer Product Number
VUO60-14NO3
Description
BRIDGE RECT 3P 1.4KV 72A FO-F-B
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount FO-F-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 150 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
300 µA @ 1400 V
Packaging
Box
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
FO-F-B
Technology
Standard
Supplier Device Package
FO-F-B
Voltage - Peak Reverse (Max)
1.4 kV
Base Product Number
Current - Average Rectified (Io)
72 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.