VUO55-18NO7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 0
Unit Price: 39,90000 €
Datasheet
Image for VUO55-18NO7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO55-18NO7

DigiKey Part Number
VUO55-18NO7-ND
Manufacturer
Manufacturer Product Number
VUO55-18NO7
Description
BRIDGE RECT 3P 1.8KV 58A PWS-B
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount PWS-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.8 kV
Current - Average Rectified (Io)
58 A
Voltage - Forward (Vf) (Max) @ If
1.03 V @ 20 A
Current - Reverse Leakage @ Vr
100 µA @ 1800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-B
Supplier Device Package
PWS-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes