


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 54 A | |
Voltage - Forward (Vf) (Max) @ If | 1.13 V @ 20 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | V1-A | |
Supplier Device Package | V1-A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,85000 € | 32,85 € |
| 24 | 22,17708 € | 532,25 € |
| 120 | 19,95958 € | 2.395,15 € |
| Unit Price without VAT: | 32,85000 € |
|---|---|
| Unit Price with VAT: | 39,09150 € |

