Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount V1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO34-12NO1

DigiKey Part Number
VUO34-12NO1-ND
Manufacturer
Manufacturer Product Number
VUO34-12NO1
Description
BRIDGE RECT 3P 1.2KV 36A V1-A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount V1-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.13 V @ 50 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
V1-A
Technology
Standard
Supplier Device Package
V1-A
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Current - Average Rectified (Io)
36 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2425,35333 €608,48 €
Manufacturers Standard Package
Unit Price without VAT:25,35333 €
Unit Price with VAT:30,17046 €