Bridge Rectifier Three Phase Standard 800 V Chassis Mount PWS-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Three Phase Standard 800 V Chassis Mount PWS-E
VUO25-12NO8

VUO25-08NO8

DigiKey Part Number
VUO25-08NO8-ND
Manufacturer
Manufacturer Product Number
VUO25-08NO8
Description
BRIDGE RECT 3P 800V 25A PWS-E
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V Chassis Mount PWS-E
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 150 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
300 µA @ 800 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
PWS-E
Technology
Standard
Supplier Device Package
PWS-E
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
508,95200 €447,60 €
Manufacturers Standard Package
Unit Price without VAT:8,95200 €
Unit Price with VAT:10,65288 €