Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount V1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO16-16NO1

DigiKey Part Number
VUO16-16NO1-ND
Manufacturer
Manufacturer Product Number
VUO16-16NO1
Description
BRIDGE RECT 3P 1.6KV 20A V1-A
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount V1-A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 7 A
Manufacturer
IXYS
Current - Reverse Leakage @ Vr
300 µA @ 1600 V
Packaging
Box
Operating Temperature
-40°C ~ 130°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
V1-A
Technology
Standard
Supplier Device Package
V1-A
Voltage - Peak Reverse (Max)
1.6 kV
Base Product Number
Current - Average Rectified (Io)
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.