
VUO122-08NO7 | |
|---|---|
DigiKey Part Number | VUO122-08NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO122-08NO7 |
Description | BRIDGE RECT 3P 800V 117A ECOPAC2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount ECO-PAC2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.13 V @ 50 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 100 µA @ 800 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case ECO-PAC2 |
Technology Standard | Supplier Device Package ECO-PAC2 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 117 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,05680 € | 626,42 € |
| Unit Price without VAT: | 25,05680 € |
|---|---|
| Unit Price with VAT: | 29,81759 € |

